Weller Erem AASA Precision Tweezers Fine Point 125mm Swiss Quality

MPN
AASA
EAN-13
4003019072521
Order Code
11-0133
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Weller Erem® manufactures these precision tweezers known for their pointed, fine tips and a length of 125 mm. Ideal for applications requiring high precision, they are perfect for delicate tasks in electronics or scientific research. These tweezers provide excellent control and accuracy, essential for intricate work.
Type Precision tweezers
Point Type Pointed, fine
Length 125mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 16g

Reviews

Be the first to submit a review

Trustpilot