Weller Erem 3SA Precision Tweezers Pointed Fine 120mm Swiss Quality

MPN
3SA
EAN-13
4003019070237
Order Code
11-0088
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Weller Erem manufactures the 3SA precision tweezers characterised by their pointed and fine 120 mm design. They are ideal for tasks requiring high precision, such as electronics assembly or lab work. These tweezers are a must-have in environments where accuracy and delicate handling are essential.
Type Precision tweezers
Point Type Pointed, fine
Length 120mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 14g

Reviews

Be the first to submit a review

Trustpilot