Weller Erem 52ASA Precision Tweezers Pointed Curved 30° Extra Fine 120mm

MPN
52ASA
EAN-13
4003019071456
Order Code
11-0100
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


The Weller Erem® 52ASA Precision Tweezers are crafted with a pointed, curved tip at 30°, providing extra fine precision. These tweezers are ideal for detailed assembly, repair tasks, and handling small components. Measuring 120.00 mm, they are typically used in electronics and jewellery applications.
Type Precision tweezers
Point Type Pointed, curved (30°), extra fine
Length 120.00mm
Weight 16.50g

Trustpilot