Weller Erem 5SASL Precision Tweezers, Pointed Extra Fine, 115mm, 1pc

MPN
5SASL
EAN-13
4003019436736
Order Code
11-0117
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £11.37 £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weller Erem® manufactures the 5SASL precision tweezers, designed with pointed, extra fine tips. These tweezers, measuring 115 mm, are ideal for detailed work requiring high accuracy. Typical applications include electronics handling and delicate component placement.
Type Precision tweezers
Point Type Pointed, extra fine
Length 115mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 12g

Reviews

Be the first to submit a review

Trustpilot