Weller Erem 5SA Series Precision Tweezers Extra Fine Point 115mm

MPN
5SA
EAN-13
4003019070428
Order Code
11-0116
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 492 availableBack-order availability date - 14/11/2026

Weller Erem manufactures the 5SA Precision tweezers, which are 115 mm long and have a pointed, extra-fine tip. These tweezers are ideal for detailed and delicate tasks, commonly used in electronics, jewellery, and laboratory work. Their design ensures precise handling of small components and materials.
Type Precision tweezers
Point Type Pointed, extra fine
Length 115mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 12g

Reviews

Be the first to submit a review

Trustpilot