Weller Erem 3CSA Precision Tweezers, Pointed, Fine, 110mm, 1 Piece

MPN
3CSA
EAN-13
4003019070312
Order Code
11-0086
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Weller Erem is the manufacturer of the 3CSA precision tweezers, known for their pointed and fine tips. These tweezers are 110 mm in length and are ideal for intricate precision work. Typical applications include electronics assembly and delicate component handling.
Type Precision tweezers
Point Type Pointed, fine
Length 110mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 11g

Reviews

Be the first to submit a review

Trustpilot