WAGO 787-1007 Rail Mounted PSU 18V DC 1.1A 19.8W DIN DALI Compatible |
13-4403
|
|
Despatched within 4 working days - 3 in stock
|
1+ £109.49
Price per unit Ex VAT
|
1.1A |
|
|
19.8W |
54 x 89mm |
|
|
|
V0 |
AC 85 V ... 264 V; DC 120 V ... 373 VV |
1.1A |
|
264V |
85V |
|
|
100 - 240 /ACV |
|
|
18V |
WAGO 787-1021 EPSITRON PSU 12V DC 6.5A 78W DIN Rail Mounted 1 Output |
13-4404
|
|
Despatched within 4 working days - 1 in stock
|
1+ £217.34
Price per unit Ex VAT
|
6.5A |
|
1 |
78W |
|
|
|
90 x 89 x 59mm |
V0 |
|
6.5A |
85 - 264 V/AC, 120 - 373V DC |
264V |
85V |
|
|
|
EPSITRON® COMPACT POWER 787-1021 |
|
12V |
WAGO 787-1022 EPSITRON Compact Power DIN Rail PSU 24V DC 4A 96W 2 Outputs |
13-4405
|
|
Despatched within 4 working days - 2 in stock
|
1+ £59.28
Price per unit Ex VAT
|
4A |
|
2 |
96W |
|
Wago 740 |
|
90 x 59 x 89mm |
V0 |
AC 85 V - 264 V; DC 120 V - 373V |
4A |
|
264V |
85V |
|
|
|
EPSITRON® COMPACT POWER 787-1022 |
|
24V |
WAGO 787-1602 Rail Mounted PSU DIN 24V DC 1.2A 34W 1 Output |
13-4406
|
|
Despatched within 4 working days - 15 in stock
|
1+ £78.98
Price per unit Ex VAT
|
1.2A |
Rail mounted PSU (DIN) |
1 |
34W |
22.5 x 90mm |
|
|
|
|
|
1.2A |
|
264V |
85V |
Kontakttechnik GmbH |
|
|
|
|
24V |
WAGO 787-1631 DIN Rail PSU 12V DC 15A 225W 1 Output |
13-4407
|
|
Despatched within 4 working days - 1 in stock
|
1+ £264.45
Price per unit Ex VAT
|
15A |
Rail mounted PSU (DIN) |
1 |
225W |
55 x 127mm |
|
|
|
|
|
15A |
|
264V |
85V |
Kontakttechnik GmbH |
|
|
|
|
12V |
WAGO 787-1634 Rail PSU 24V DC 20A 570W 1 Output |
13-4408
|
|
Despatched within 4 working days - 1 in stock
|
1+ £323.03
Price per unit Ex VAT
|
20A |
Rail mounted PSU (DIN) |
1 |
570W |
95 x 127mm |
|
|
|
|
|
20A |
|
264V |
85V |
Kontakttechnik GmbH |
|
|
|
|
24V |
WAGO 787-822 EPSITRON PRO PSU 24V DC 5A 120W Slim Design Power Boost |
13-4412
|
|
Available to back orderBack order, lead time 11 days
|
1+ £208.09
Price per unit Ex VAT
|
5A |
|
1 |
120W |
|
|
163mm |
57 x 163 x 163mm |
|
|
5A |
85 - 264 Vac, 120 - 350V |
265V |
85V |
|
|
|
EPSITRON® PRO POWER 787-822 |
|
24V |
WAGO 787-832 EPSITRON PRO Power Supply 24V DC 10A 240W DIN Rail Mount |
13-4413
|
|
Despatched within 4 working days - 3 in stock
|
1+ £250.06
Price per unit Ex VAT
|
10A |
|
1 |
240W |
|
|
179mm |
57 x 163 x 179mm |
|
|
10A |
85 - 264 Vac, 120 - 350V |
264V |
85V |
|
|
|
EPSITRON® PRO POWER 787-832 |
|
24V |
WAGO 787-835 EPSITRON PRO PSU 48V DC 10A 480W Rail Mount CAGE CLAMP |
13-4414
|
|
Available to back orderBack order, lead time 11 days
|
1+ £581.56
Price per unit Ex VAT
|
10A |
|
1 |
480W |
|
|
171mm |
97 x 187 x 171mm |
|
|
10A |
85 - 264 Vac, 120 - 350V |
264V |
85V |
|
|
|
EPSITRON® PRO POWER 787-835 |
|
48V |
WAGO 787-842 EPSITRON PRO PSU 24V DC 20A 480W DIN Rail Mount 1 Output |
13-4415
|
|
Despatched within 4 working days - 3 in stock
|
1+ £292.05
Price per unit Ex VAT
|
20A |
|
1 |
480W |
|
|
179mm |
77 x 171 x 179mm |
|
|
20A |
340 - 550 Vac, 480 - 780V |
550V |
340V |
|
|
|
EPSITRON® PRO POWER 787-842 |
|
24V |
WAGO 787-844 EPSITRON PSU 24V DC 40A 960W Power Boost Top Boost Slim Design |
13-4416
|
|
Available to back orderBack order, lead time 11 days
|
1+ £861.44
Price per unit Ex VAT
|
40A |
|
1 |
960W |
|
|
205mm |
128 x 171 x 205mm |
|
|
40A |
340 - 550 Vac, 480 - 780V |
550V |
340V |
|
|
|
EPSITRON® PRO POWER 787-844 |
|
24V |
WAGO 787-876 Rail-mounted PSU 24V DC 7.5A 180W 2 Outputs UPS-Ready |
13-4422
|
|
Despatched within 4 working days - 8 in stock
|
1+ £118.67
Price per unit Ex VAT
|
7.5A |
|
2 |
180W |
|
Wago 231 |
153mm |
55 x 126 x 153mm |
|
DC 24V |
7.5A |
|
|
|
|
24V |
24 /DCV |
|
24V |
24V |