WAGO 787-1007 Rail Mounted PSU 18V DC 1.1A 19.8W DIN DALI Compatible

Image Representative of Range

WAGO 787-1007 Rail Mounted PSU 18V DC 1.1A 19.8W DIN DALI Compatible

MPN
787-1007
Brand
WAGO
EAN-13
4050821430575
Order Code
13-4403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £109.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WAGO's 787-1007 rail mounted PSU provides 18 V DC output at 1.1 A and 19.8 W, designed for industrial applications. It features a compact DIN rail form factor, ideal for efficient installation in control cabinets. Typically used in automation and control systems, this power supply ensures stable and reliable performance.
Nominal value output current 1 1.1A
Power Rating 19.8W
Category Power Supplies
Dimensions (W x H) 54 x 89mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Flammability class according to UL94 V0
Input Voltage AC 85 V ... 264 V; DC 120 V ... 373 VV
Max. output current 1 1.1A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Nominal Input Voltage 100 - 240 /ACV
Nominal value output voltage 1 [DC] 18V
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 6mm
Stripping length up to 7mm
Type of electric connection Spring-loaded terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 170.000g

Reviews

Be the first to submit a review

Trustpilot