WAGO 787-1631 DIN Rail PSU 12V DC 15A 225W 1 Output

Image Representative of Range

WAGO 787-1631 DIN Rail PSU 12V DC 15A 225W 1 Output

MPN
787-1631
Brand
WAGO
EAN-13
4055143060509
Order Code
13-4407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £264.45
10+ £253.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WAGO Contact technology GmbH rail mounted PSU (DIN) delivers 12 V DC at 15 A and 225 W. This durable power supply unit with one output is ideal for industrial applications. It is designed for easy installation on DIN rails, providing reliable power in various professional settings.
Type Rail mounted PSU (DIN)
Nominal value output current 1 15A
Number of Outputs 1
Power Rating 225W
Category Power Supplies
Dimensions (W x H) 55 x 127mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Max. output current 1 15A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute Kontakttechnik GmbH
Nominal value output voltage 1 [DC] 12V
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Weight 930.000g

Reviews

Be the first to submit a review

Trustpilot