WAGO 787-822 EPSITRON PRO PSU 24V DC 5A 120W Slim Design Power Boost

Image Representative of Range

WAGO 787-822 EPSITRON PRO PSU 24V DC 5A 120W Slim Design Power Boost

MPN
787-822
Brand
WAGO
EAN-13
4045454993924
Order Code
13-4412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £208.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Wago EPSITRON® Pro Power 787-822 is a rail-mounted power supply unit providing 24 V DC at 5 A with a power rating of 120 W. It is designed for industrial applications requiring reliable and efficient power delivery, fitting neatly onto DIN rails. Ideal for streamlined integration into control cabinets, it provides a single output for various automation and control systems.
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
Category Power Supplies
Depth 163mm
Dimensions (W x H x D) 57 x 163 x 163mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input voltage DC 85 - 264 Vac, 120 - 350V
Max. output current 1 5A
Maximum input voltage [AC] 265V
Minimum Input Voltage [AC] 85V
Misc Attribute 1 EPSITRON® PRO POWER 787-822
Misc Attribute 2 Switched Mode
Nominal value output voltage 1 [DC] 24V
Output power/rating 14.6W
Phases 1
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot