WAGO 787-832 EPSITRON PRO Power Supply 24V DC 10A 240W DIN Rail Mount

Image Representative of Range

WAGO 787-832 EPSITRON PRO Power Supply 24V DC 10A 240W DIN Rail Mount

MPN
787-832
Brand
WAGO
EAN-13
4045454993931
Order Code
13-4413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £250.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WAGO EPSITRON® PRO POWER 787-832 is a rail-mounted power supply unit delivering 24 V DC at 10 A with a power output of 240 W. Manufactured by WAGO, it is designed for industrial applications requiring reliable and efficient power distribution. This DIN rail PSU is suitable for use in automation and control systems.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Category Power Supplies
Depth 179mm
Dimensions (W x H x D) 57 x 163 x 179mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input voltage DC 85 - 264 Vac, 120 - 350V
Max. output current 1 10A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute 1 EPSITRON® PRO POWER 787-832
Misc Attribute 2 Switched Mode
Nominal value output voltage 1 [DC] 24V
Output power/rating 19.7W
Phases 1
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot