WAGO 787-835 EPSITRON PRO PSU 48V DC 10A 480W Rail Mount CAGE CLAMP

Image Representative of Range

WAGO 787-835 EPSITRON PRO PSU 48V DC 10A 480W Rail Mount CAGE CLAMP

MPN
787-835
Brand
WAGO
EAN-13
4050821226451
Order Code
13-4414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £582.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

WAGO's EPSITRON® PRO POWER 787-835 is a rail-mounted PSU delivering 48 V DC at 10 A with a total power of 480 W. This industrial power supply is ideal for applications needing reliable and efficient power distribution, such as automation systems. Its compact design ensures easy installation on DIN rails.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 480W
Category Power Supplies
Depth 171mm
Dimensions (W x H x D) 97 x 187 x 171mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input voltage DC 85 - 264 Vac, 120 - 350V
Max. output current 1 10A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute 1 EPSITRON® PRO POWER 787-835
Misc Attribute 2 Switched Mode
Nominal value output voltage 1 [DC] 48V
Phases 1
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Spring-loaded terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot