WAGO 787-876 Rail-mounted PSU 24V DC 7.5A 180W 2 Outputs UPS-Ready

Image Representative of Range

WAGO 787-876 Rail-mounted PSU 24V DC 7.5A 180W 2 Outputs UPS-Ready

MPN
787-876
Brand
WAGO
EAN-13
4050821298243
Order Code
13-4422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £118.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WAGO 787-876 is a rail-mounted power supply unit offering 24 V DC output at 7.5 A with a total power of 180 W. It is designed for mounting on DIN rails, making it suitable for industrial environments and applications requiring reliable and compact power solutions. With dual outputs, this PSU is ideal for powering multiple circuits within industrial control systems.
Nominal value output current 1 7.5A
Number of Outputs 2
Power Rating 180W
Category Power Supplies
Connections Wago 231
Depth 153mm
Dimensions (W x H x D) 55 x 126 x 153mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input Voltage DC 24V
Max. output current 1 7.5A
Maximum input voltage [DC] 24V
Minimum Input Voltage [DC] 24V
Nominal Input Voltage 24 /DCV
Nominal value output voltage 1 [DC] 24V
Product Main Function Uninterruptible power supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Spring-loaded terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot