WAGO 787-1602 Rail Mounted PSU DIN 24V DC 1.2A 34W 1 Output

Image Representative of Range

WAGO 787-1602 Rail Mounted PSU DIN 24V DC 1.2A 34W 1 Output

MPN
787-1602
Brand
WAGO
EAN-13
4055143060417
Order Code
13-4406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £78.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The WAGO Contact technology GmbH rail mounted PSU (DIN) delivers a reliable 24 V DC output with a current of 1.2 A and a power rating of 34 W. Designed for industrial power supply applications, it features a single output module for efficient power distribution. Ideal for use in control panels and automation systems, this din rail PSU offers a compact and easy-to-install solution.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.2A
Number of Outputs 1
Power Rating 34W
Category Power Supplies
Dimensions (W x H) 22.5 x 90mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Max. output current 1 1.2A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute Kontakttechnik GmbH
Nominal value output voltage 1 [DC] 24V
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Weight 128.000g

Reviews

Be the first to submit a review

Trustpilot