WAGO 787-1021 EPSITRON PSU 12V DC 6.5A 78W DIN Rail Mounted 1 Output

Image Representative of Range

WAGO 787-1021 EPSITRON PSU 12V DC 6.5A 78W DIN Rail Mounted 1 Output

MPN
787-1021
Brand
WAGO
EAN-13
4050821498018
Order Code
13-4404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £217.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wago EPSITRON® Compact Power 787-1021 is a rail-mounted PSU providing 12 V DC at 6.5 A for a total power output of 78 W. This industrial power supply unit features a single output, making it ideal for streamlined operations in control panels or machinery systems. It is commonly used in automation and industrial applications where reliable power delivery is crucial.
Nominal value output current 1 6.5A
Number of Outputs 1
Power Rating 78W
Category Power Supplies
Dimensions (W x H x D) 90 x 89 x 59mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Flammability class according to UL94 V0
Input voltage DC 85 - 264 V/AC, 120 - 373V DC
Max. output current 1 6.5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 85V
Misc Attribute 1 EPSITRON® COMPACT POWER 787-1021
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 12V
Phases 1
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 6mm
Stripping length up to 7mm
Type of electric connection Spring-loaded terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 300g

Reviews

Be the first to submit a review

Trustpilot