WAGO 787-842 EPSITRON PRO PSU 24V DC 20A 480W DIN Rail Mount 1 Output

Image Representative of Range

WAGO 787-842 EPSITRON PRO PSU 24V DC 20A 480W DIN Rail Mount 1 Output

MPN
787-842
Brand
WAGO
EAN-13
4045454909932
Order Code
13-4415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £292.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wago EPSITRON® PRO POWER 787-842 is a rail mounted PSU that delivers 24 V DC at 20 A, with a total power of 480 W. It is designed for a single output and is ideal for industrial power supply applications on a DIN rail. This unit is suitable for providing reliable and efficient power in various industrial settings.
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
Category Power Supplies
Depth 179mm
Dimensions (W x H x D) 77 x 171 x 179mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input voltage DC 340 - 550 Vac, 480 - 780V
Max. output current 1 20A
Maximum input voltage [AC] 550V
Minimum Input Voltage [AC] 340V
Misc Attribute 1 EPSITRON® PRO POWER 787-842
Misc Attribute 2 Switched Mode
Nominal value output voltage 1 [DC] 24V
Phases 3
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot