WAGO 787-844 EPSITRON PSU 24V DC 40A 960W Power Boost Top Boost Slim Design

Image Representative of Range

WAGO 787-844 EPSITRON PSU 24V DC 40A 960W Power Boost Top Boost Slim Design

MPN
787-844
Brand
WAGO
EAN-13
4045454909925
Order Code
13-4416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £861.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WAGO EPSITRON® PRO POWER 787-844 is a rail-mounted power supply unit that provides 24 V DC at 40 A, delivering a total output of 960 W. Designed for DIN rail installation, it is ideal for industrial applications requiring reliable power delivery. This single-output unit is typically used in automation and control systems.
Nominal value output current 1 40A
Number of Outputs 1
Power Rating 960W
Category Power Supplies
Depth 205mm
Dimensions (W x H x D) 128 x 171 x 205mm
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 12 WGA
Fine-stranded conductor min. 2 0.08mm2
Fine-stranded conductor min. WG 12 WGA
Input voltage DC 340 - 550 Vac, 480 - 780V
Max. output current 1 40A
Maximum input voltage [AC] 550V
Minimum Input Voltage [AC] 340V
Misc Attribute 1 EPSITRON® PRO POWER 787-844
Misc Attribute 2 Switched Mode
Nominal value output voltage 1 [DC] 24V
Phases 3
Product Main Function Power Supply
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 12 WGA
Single-stranded conductor min. 2 0.08mm2
Single-stranded conductor min. WG 28 WGA
Stripping length of 8mm
Stripping length up to 9mm
Type of electric connection Screw terminal
Unit Weight (text) KGM
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 2500g

Reviews

Be the first to submit a review

Trustpilot