W & P Products 161-10-00-0 Shorting Jumper 2.54mm 2-Pin 1 pc |
10-9570
|
|
Despatched within 4 working days - 4,444 in stock
|
50+ £0.161
Price per unit Ex VAT
|
2.54mm |
Gold |
Copper alloy |
2.54mm |
|
5.5mm |
|
|
3A |
|
150V DC |
0.56mm |
|
Circular |
|
|
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 161-10-00-1 Shorting Jumper, 2.54mm Spacing, 2 Pins, 1 pc |
10-9571
|
|
Despatched within 4 working days - 4,636 in stock
|
10+ £0.598
Price per unit Ex VAT
|
2.54mm |
Black |
Copper alloy |
2.54mm |
|
7.73mm |
|
|
3A |
|
150V DC |
0.56mm |
|
Circular |
|
|
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 161-20-00-0 Shorting Jumper 5.08mm Spacing 2 Pins 1pc |
10-9572
|
|
Despatched within 4 working days - 1,682 in stock
|
50+ £0.158
Price per unit Ex VAT
|
5.08 |
Gold |
Copper alloy |
5.08mm |
|
5.5mm |
|
|
3A |
|
150V DC |
0.56mm |
|
Circular |
|
|
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 161-20-00-1 Shorting Jumper 5.08 mm Spacing 2 Pins 1 Pc |
10-9573
|
|
|
10+ £0.616
Price per unit Ex VAT
|
5.08 |
Black |
Copper alloy |
5.08mm |
|
7.73mm |
|
|
3A |
|
150V DC |
0.56mm |
|
Circular |
|
|
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 161-30-00-0 Shorting Jumper, 7.62mm, 2 Pins, 1pc |
10-9574
|
|
|
25+ £0.190
Price per unit Ex VAT
|
7.62mm |
Gold |
Copper alloy |
7.62mm |
|
5.5mm |
|
|
3A |
|
150V DC |
0.56mm |
|
Circular |
|
|
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 165-101-30-00 Shorting Jumper 2.54mm 2-Pin 1pc |
10-9575
|
|
Despatched within 4 working days - 143 in stock
|
100+ £0.058
Price per unit Ex VAT
|
2.54mm |
Gold |
Gold plated |
2.54mm |
(L x W x H) 2.4 x 6.4 x 5 mm |
5mm |
Thermoplastic material |
|
3A |
2.4mm |
500V AC |
0.635mm |
|
Rectangular |
|
6.4mm |
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 165-201-20-00 Shorting Jumper 2.54mm Spacing 2 Pins |
10-9576
|
|
Despatched within 4 working days - 1,788 in stock
|
100+ £0.053
Price per unit Ex VAT
|
2.54mm |
Gold |
Gold plated |
2.54mm |
(L x W x H) 2.4 x 6 x 5 mm |
5mm |
Thermoplastic material |
|
3A |
2.4mm |
500V AC |
0.635mm |
|
Rectangular |
|
6mm |
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 165-201-30-00 Shorting Jumper 2.54mm 2 Pins/Row 1pc |
10-9577
|
|
Despatched within 4 working days - 1,550 in stock
|
100+ £0.053
Price per unit Ex VAT
|
2.54mm |
Gold |
Gold plated |
2.54mm |
(L x W x H) 2.4 x 6 x 5 mm |
5mm |
Thermoplastic material |
|
3A |
2.4mm |
500V AC |
0.635mm |
|
Rectangular |
|
6mm |
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 165-301-30-00 Shorting Jumper 2.54mm, 2 Pins, 1 Pc |
10-9578
|
|
Despatched within 4 working days - 214 in stock
|
50+ £0.082
Price per unit Ex VAT
|
2.54mm |
Gold |
Gold plated |
2.54mm |
(L x W x H) 2.4 x 13.5 x 5 mm |
5mm |
Thermoplastic material |
|
3A |
2.4mm |
500V AC |
0.635mm |
|
Rectangular |
|
13.5mm |
|
Shorting jumper |
Gold on nickel |
2 |
W & P Products 265-101-10-00 - Shorting Bar - 1 Pitch- 5.08mm |
10-9595
|
|
Despatched within 4 working days - 411 in stock
|
10+ £0.561
Price per unit Ex VAT
|
5.08 |
Black |
Copper alloy |
|
(L x W x H) 2.54 x 7.8 x 6.5 mm |
6.5mm |
Thermoplastic material |
> 109Ω |
3A |
2.54mm |
500V AC |
|
3A |
|
< 20mΩ |
7.8mm |
-40 - +105°C |
Shorting jumper |
Gold on nickel |
2 |
W & P Products 266-201-10-00 Short-circuit Bridge, Pitch 1.27 nm |
10-9596
|
|
Available to back orderBack order, lead time 4 weeks
|
50+ £0.161
Price per unit Ex VAT
|
1.27 |
Black |
Copper alloy |
1.27mm |
(L x W x H) 2.5 x 1.25 x 5.5 mm |
5.5mm |
Thermoplastic material |
> 109Ω |
1A |
2.5mm |
500V AC |
|
1A |
|
< 20mΩ |
1.25mm |
-40 - +105°C |
Shorting jumper |
Gold on nickel |
2 |
W & P Products 351-301-20-00 Shorting Jumper 2mm Spacing 2 Pins |
10-9603
|
|
Despatched within 4 working days - 1,331 in stock
|
50+ £0.082
Price per unit Ex VAT
|
2mm |
Red |
Gold plated |
2mm |
(L x W x H) 2 x 11 x 4 mm |
4mm |
Thermoplastic material |
|
1A |
2mm |
|
|
|
|
|
11mm |
|
Shorting jumper |
Gold on nickel |
2 |