W & P Products 165-301-30-00 Shorting Jumper 2.54mm, 2 Pins, 1 Pc

Image Representative of Range

W & P Products 165-301-30-00 Shorting Jumper 2.54mm, 2 Pins, 1 Pc

MPN
165-301-30-00
EAN-13
2050001141187
Order Code
10-9578
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,634 in stock

The W & P Products 165-301-30-00 shorting jumper features a contact spacing of 2.54 mm and two pins per row. This single-piece component is commonly used for creating electrical connections or bridges on circuit boards. It is ideal for shunting or bypassing specific sections within electronic applications.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Contact Material Gold plated
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 13.5 x 5 mm
Height 5mm
Insulation Material Thermoplastic material
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin Ø 0.635mm
Pin shape Rectangular
Pins 2
Pins per row 2
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot