W & P Products 266-201-10-00 Short-circuit Bridge, Pitch 1.27 nm

Image Representative of Range

W & P Products 266-201-10-00 Short-circuit Bridge, Pitch 1.27 nm

MPN
266-201-10-00
EAN-13
2050001141293
Order Code
10-9596
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

W & P Products manufactures the 266-201-10-00 short-circuit bridge, featuring a pitch of 1.27 mm. This shorting jumper is ideal for electrical circuit bridging and shunting. It is commonly used in applications requiring reliable temporary connections and circuit testing.
Type Shorting jumper
Pitch 1.27
Colour Black
Contact Material Copper alloy
Contact surface Gold on nickel
CS 1.27mm
Dim (L x W x H) 2.5 x 1.25 x 5.5 mm
Height 5.5mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 2.5mm
Nominal Current 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Resistance
< 20mΩ
Temperature Range -40 - +105°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot