W & P Products 161-20-00-0 Shorting Jumper 5.08mm Spacing 2 Pins 1pc

MPN
161-20-00-0
EAN-13
2050008470945
Order Code
10-9572
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 916 in stock

W & P Products manufactures the 161-20-00-0 shorting jumper, featuring a contact spacing of 5.08 mm and two pins per row. It is typically used for bridging or shunting connections on circuit boards. This jumper is useful in electrical testing, prototyping, and modifying circuit designs.
Type Shorting jumper
Pitch 5.08
Colour Gold
Contact Material Copper alloy
Contact surface Gold on nickel
CS 5.08mm
Height 5.5mm
Nominal Current 3A
Nominal Voltage 150V DC
Pin Ø 0.56mm
Pin shape Circular
Pins 2
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot