W & P Products 351-301-20-00 Shorting Jumper 2mm Spacing 2 Pins

Image Representative of Range

W & P Products 351-301-20-00 Shorting Jumper 2mm Spacing 2 Pins

MPN
351-301-20-00
EAN-13
2050001141262
Order Code
10-9603
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

The W & P Products 351-301-20-00 shorting jumper features a contact spacing of 2 mm and includes two pins per row. It is typically used as a bridge or shunt in electronic circuits to establish a connection or bypass a component. This single-piece jumper is ideal for compact electronic applications requiring reliable shorting connections.
Type Shorting jumper
Pitch 2mm
Colour Red
Contact Material Gold plated
Contact surface Gold on nickel
CS 2mm
Dim (L x W x H) 2 x 11 x 4 mm
Height 4mm
Insulation Material Thermoplastic material
Length 2mm
Nominal Current 1A
Pins 2
Pins per row 2
Width 11mm

Reviews

Be the first to submit a review

Trustpilot