W & P Products 161-20-00-1 Shorting Jumper 5.08 mm Spacing 2 Pins 1 Pc

Order Code:

10-9573

Brand: W & P Products MPN: 161-20-00-1 EAN-13: 2050008470952

Discontinued


W & P Products manufactures the 161-20-00-1 shorting jumper with a contact spacing of 5.08 mm and two pins per row. This jumper, available as a single piece, is ideal for bridging electrical contacts in a circuit and making temporary connections. Typical applications include testing and prototype circuit configurations.
Type Shorting jumper
Pitch 5.08mm
Colour Black
Contact Material Copper alloy
Contact surface Gold on nickel
CS 5.08mm
Height 7.73mm
Nominal Current 3A
Nominal Voltage 150V DC
Pin Ø 0.56mm
Pin shape Circular
Pins 2
Pins per row 2

You may also like


Trustpilot