W & P Products 165-101-30-00 Shorting Jumper 2.54mm 2-Pin 1pc

Image Representative of Range

W & P Products 165-101-30-00 Shorting Jumper 2.54mm 2-Pin 1pc

MPN
165-101-30-00
EAN-13
2050001141040
Order Code
10-9575
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,668 in stock

W & P Products manufactures the 165-101-30-00 shorting jumper with a contact spacing of 2.54 mm and two pins per row. This single-piece jumper is commonly used to create electrical connections or bypass circuits on printed circuit boards. It's ideal for use in electronics where temporary or configurable circuit modifications are required.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Contact Material Gold plated
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6.4 x 5 mm
Height 5mm
Insulation Material Thermoplastic material
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin Ø 0.635mm
Pin shape Rectangular
Pins 2
Pins per row 2
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot