W & P Products 161-10-00-0 Shorting Jumper 2.54mm 2-Pin 1 pc

Image Representative of Range

W & P Products 161-10-00-0 Shorting Jumper 2.54mm 2-Pin 1 pc

MPN
161-10-00-0
EAN-13
2050008470921
Order Code
10-9570
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,610 in stock

The W & P Products 161-10-00-0 shorting jumper is a component with a contact spacing of 2.54 mm, featuring 2 pins per row. It is used to create a temporary electrical connection, often in circuit board configurations. Typical applications include configuring or testing electronic circuits by bridging pin headers.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Contact Material Copper alloy
Contact surface Gold on nickel
CS 2.54mm
Height 5.5mm
Nominal Current 3A
Nominal Voltage 150V DC
Pin Ø 0.56mm
Pin shape Circular
Pins 2
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot