W & P Products 165-201-30-00 Shorting Jumper 2.54mm 2 Pins/Row 1pc

Image Representative of Range

W & P Products 165-201-30-00 Shorting Jumper 2.54mm 2 Pins/Row 1pc

MPN
165-201-30-00
EAN-13
2050001141118
Order Code
10-9577
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,750 in stock

W & P Products manufactures the 165-201-30-00 shorting jumper, designed with a contact spacing of 2.54 mm and featuring two pins per row. This jumper is commonly used to create connections by bridging or shunting pins on circuit boards. It's typically applied in electronics for setting configurations or enabling specific hardware options.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Contact Material Gold plated
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material Thermoplastic material
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin Ø 0.635mm
Pin shape Rectangular
Pins 2
Pins per row 2
Width 6mm

Reviews

Be the first to submit a review

Trustpilot