W & P Products 265-101-10-00 - Shorting Bar - 1 Pitch- 5.08mm

Image Representative of Range

W & P Products 265-101-10-00 - Shorting Bar - 1 Pitch- 5.08mm

MPN
265-101-10-00
EAN-13
2050001141316
Order Code
10-9595
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

W & P Products manufactures the 265-101-10-00 shorting bar with a 5.08 mm pitch. This component is primarily used as a shunt or bridge in electrical circuits, allowing for the direct connection of two or more terminals. It is ideal for applications requiring reliable and temporary connections.
Type Shorting jumper
Pitch 5.08
Colour Black
Contact Material Copper alloy
Contact surface Gold on nickel
Dim (L x W x H) 2.54 x 7.8 x 6.5 mm
Height 6.5mm
Insulation Material Thermoplastic material
Insulation Resistance
> 109Ω
Length 2.54mm
Nominal Current 3A
Nominal current (details) 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Resistance
< 20mΩ
Temperature Range -40 - +105°C
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot