W & P Products 165-201-20-00 Shorting Jumper 2.54mm Spacing 2 Pins

Image Representative of Range

W & P Products 165-201-20-00 Shorting Jumper 2.54mm Spacing 2 Pins

MPN
165-201-20-00
EAN-13
2050001141095
Order Code
10-9576
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

The W & P Products shorting jumper 165-201-20-00 has a contact spacing of 2.54 mm and two pins per row. It is typically used for shorting circuits on printed circuit boards or setting configurations. The package contains one piece, suitable for electronics projects requiring reliable connections.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Contact Material Gold plated
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material Thermoplastic material
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin Ø 0.635mm
Pin shape Rectangular
Pins 2
Pins per row 2
Width 6mm

Reviews

Be the first to submit a review

Trustpilot