W & P Products 161-30-00-0 Shorting Jumper, 7.62mm, 2 Pins, 1pc

Order Code:

10-9574

Brand: W & P Products MPN: 161-30-00-0 EAN-13: 2050008470969

Discontinued


W & P Products manufactures the 161-30-00-0 shorting jumper, which features a contact spacing of 7.62 mm and two pins per row. This jumper is typically used to bridge or shunt connections in electronic circuits. Ideal for applications that require temporary or adjustable connections, it helps facilitate testing and configuration changes.
Type Shorting jumper
Pitch 7.62mm
Colour Gold
Contact Material Copper alloy
Contact surface Gold on nickel
CS 7.62mm
Height 5.5mm
Nominal Current 3A
Nominal Voltage 150V DC
Pin Ø 0.56mm
Pin shape Circular
Pins 2
Pins per row 2

Trustpilot