W & P Products 161-10-00-1 Shorting Jumper, 2.54mm Spacing, 2 Pins, 1 pc

MPN
161-10-00-1
EAN-13
2050008470938
Order Code
10-9571
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,646 in stock

W & P Products manufactures the 161-10-00-1 shorting jumper with a contact spacing of 2.54 mm and two pins per row. This compact shunt, consisting of one piece, is ideal for bridging connections on circuit boards. It is commonly used to enable or disable settings or features in electronic applications.
Type Shorting jumper
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Gold on nickel
CS 2.54mm
Height 7.73mm
Nominal Current 3A
Nominal Voltage 150V DC
Pin Ø 0.56mm
Pin shape Circular
Pins 2
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot