TRU COMPONENTS TC-10091124 Blade-type fuse adapter 15A 2 pins automotive |
18-2058
|
|
Despatched within 4 working days - 9,380 in stock
|
1+ £4.42
Price per unit Ex VAT
|
Blade-type fuse adapter |
Adapter |
Blade-type fuse (mini) |
15A |
36V |
Mini blade-type fuse |
(L x W x H) 10.5 x 14 x 25 mm |
25mm |
10.5mm |
1.5mm² |
1 |
2 |
14mm |
1 |
TRU COMPONENTS TC-10091228 Blade-type fuse adapter 15A 1.5 mm² 2 Pins |
18-2059
|
|
Despatched within 4 working days - 2,413 in stock
|
1+ £4.20
Price per unit Ex VAT
|
Blade-type fuse adapter |
Adapter |
Blade-type fuse (standard) |
15A |
36V |
Blade-type fuse |
(L x W x H) 10.5 x 19 x 29 mm |
29mm |
10.5mm |
1.5mm² |
1 |
2 |
19mm |
1 |
TRU COMPONENTS TC-10171132 Car Fuse Holder Blade-type Mini 30A Pins 1 3.3mm² |
18-2090
|
|
Despatched within 4 working days - 922 in stock
|
2+ £3.57
Price per unit Ex VAT
|
Car blade-type fuse holder |
Suspended |
Blade-type fuse (mini) |
30A |
36V |
Cable |
|
|
|
3.3mm² |
1 |
1 |
|
1 |
TRU COMPONENTS TC-10171136 car blade-type fuse holder 30A automotive use |
18-2091
|
|
Despatched within 4 working days - 7,355 in stock
|
2+ £2.47
Price per unit Ex VAT
|
Car blade-type fuse holder |
Structure |
Blade-type fuse (standard) |
30A |
36V |
|
|
|
|
|
1 |
|
|
1 |
TRU COMPONENTS TC-10171140 Car blade-type fuse holder 30A 3.3 mm² |
18-2092
|
|
Despatched within 4 working days - 1,966 in stock
|
2+ £3.72
Price per unit Ex VAT
|
Car blade-type fuse holder |
Suspended |
Blade-type fuse (standard) |
30A |
36V |
Cable |
|
|
|
3.3mm² |
1 |
1 |
|
1 |
TRU COMPONENTS TC-12835468 Car blade fuse holder 30A 3.31mm² Automotive |
18-2466
|
|
Despatched within 4 working days - 1,427 in stock
|
2+ £2.95
Price per unit Ex VAT
|
Car blade-type fuse holder |
In-line |
Blade-type fuse (standard) |
30A |
32V DC |
|
(L x W x H) 40 x 20 x 11 mm |
11mm |
40mm |
3.31mm² |
1 |
|
20mm |
1 |
TRU COMPONENTS TC-12835472 Fuse Holder Blade Type Car 30A 3.31mm² |
18-2467
|
|
Despatched within 4 working days - 1,715 in stock
|
2+ £2.67
Price per unit Ex VAT
|
Car blade-type fuse holder |
In-line |
Blade-type fuse (mini) |
30A |
32V |
|
(L x W x H) 10.5 x 40 x 14 mm |
14mm |
10.5mm |
3.31mm² |
1 |
|
40mm |
1 |
TRU COMPONENTS TC-12835476 Car fuse holder 30A blade-type standard 3.31mm² |
18-2468
|
|
Despatched within 4 working days - 1,160 in stock
|
2+ £3.47
Price per unit Ex VAT
|
Car fuse holder |
In-line |
Blade-type fuse (standard) |
30A |
32V DC |
|
(L x W x H) 40.5 x 20 x 12.4 mm |
12.4mm |
40.5mm |
3.31mm² |
1 |
|
20mm |
1 |
TRU COMPONENTS TC-13545900 Blade-type fuse adapter 15A 3 pins Automotive |
18-2948
|
|
Despatched within 4 working days - 1,873 in stock
|
1+ £4.40
Price per unit Ex VAT
|
Blade-type fuse adapter |
Adapter |
Blade-type fuse (micro) |
15A |
36V |
|
|
|
|
|
2 |
3 |
|
1 |
TRU COMPONENTS TC-13545904 Blade-type fuse adapter mini 15A low profile |
18-2949
|
|
Despatched within 4 working days - 1,823 in stock
|
1+ £4.33
Price per unit Ex VAT
|
Blade-type fuse adapter |
Adapter |
Blade-type fuse (mini) |
15A |
36V |
|
|
|
|
|
2 |
Low Profile |
|
1 |
TRU COMPONENTS TC-13545908 Blade-type fuse adapter Micro 2 pins 15A |
18-2950
|
|
Despatched within 4 working days - 1,336 in stock
|
1+ £4.33
Price per unit Ex VAT
|
Blade-type fuse adapter |
Adapter |
Blade-type fuse (micro) |
15A |
36V |
|
|
|
|
|
2 |
2 |
|
1 |