TRU COMPONENTS TC-13545900 Blade-type fuse adapter 15A 3 pins Automotive

MPN
TC-13545900
EAN-13
4064161473901
Order Code
18-2948
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,884 in stock

TRU COMPONENTS, TC-13545900, is a high-quality automotive fuse holder designed for secure and reliable connectivity in automotive electrical systems. This blade-type fuse adapter is compatible with micro blade-type fuses and features three pins to accommodate a 15-ampere current, ensuring robust performance in applications where precise protection and distribution of electrical currents are necessary. Typically employed in automotive engineering, this single-piece component is essential for incorporating fuses into vehicle electrical circuits, protecting components from overcurrent conditions, and maintaining system integrity. Whether used in cars, trucks, or other vehicles, its dependable design facilitates straightforward installation and maintenance while adhering to stringent automotive standards.
Type Blade-type fuse adapter
Mounting Type Adapter
Fuse Type Blade-type fuse (micro)
Current Rating 15A
Voltage 36V
No. of Inputs 2
No. of outputs 1
Pins 3

Reviews

Be the first to submit a review

Trustpilot