TRU COMPONENTS TC-13545908 Blade-type fuse adapter Micro 2 pins 15A

MPN
TC-13545908
EAN-13
4064161473925
Order Code
18-2950
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,396 in stock

TRU COMPONENTS TC-13545908 is a high-quality automotive fuse holder designed to securely house micro blade-type fuses with 2 pins, facilitating electrical protection in vehicle applications. This adapter is rated for up to 15 amperes, ensuring robust performance in safeguarding sensitive electronic circuits from overcurrent conditions. The product's compact form factor and reliable construction make it an optimal choice for use in automotive systems, where space is often a constraint, and dependable circuit protection is essential. Its design allows for easy integration into existing wiring harnesses, making it suitable for both OEM installations and aftermarket modifications in automotive engineering.
Type Blade-type fuse adapter
Mounting Type Adapter
Fuse Type Blade-type fuse (micro)
Current Rating 15A
Voltage 36V
No. of Inputs 2
No. of outputs 1
Pins 2

Reviews

Be the first to submit a review

Trustpilot