TRU COMPONENTS TC-10171136 car blade-type fuse holder 30A automotive use

MPN
TC-10171136
EAN-13
4064161214016
Order Code
18-2091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,577 in stock

TRU COMPONENTS TC-10171136 is a car blade-type fuse holder designed for automotive applications, supporting a maximum current rating of 30 amps. This robust component features durable materials that ensure reliable performance in various temperature and vibration conditions typical in automotive environments. The fuse holder securely accommodates standard automotive blade fuses, providing critical overcurrent protection to vehicular electrical circuits. It is commonly used in the design and maintenance of electrical systems in cars, trucks, and other vehicles where safeguarding against current overloads is essential. The TC-10171136 offers engineers a dependable solution for integrating circuit protection into complex automotive electrical frameworks.
Type Car blade-type fuse holder
Mounting Type Structure
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 36V
No. of Inputs 1
No. of outputs 1

Reviews

Be the first to submit a review

Trustpilot