TRU COMPONENTS TC-12835472 Fuse Holder Blade Type Car 30A 3.31mm²

MPN
TC-12835472
EAN-13
4064161334004
Order Code
18-2467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,785 in stock

TRU COMPONENTS TC-12835472 is an automotive fuse holder designed to securely house blade-type fuses. It is compatible with mini blade fuses and supports currents up to 30 amperes, accommodating wire sizes of 3.31 mm². This fuse holder is suitable for electrical systems in vehicles, protecting circuits from overcurrent conditions. It is commonly utilised in automotive applications where space is limited and a compact fuse holder is necessary. The TC-12835472 ensures reliable performance in demanding environments, contributing to the safety and efficiency of vehicular electrical systems.
Type Car blade-type fuse holder
Mounting Type In-line
Fuse Type Blade-type fuse (mini)
Current Rating 30A
Voltage 32V
Dimensions (L x W x H) 10.5 x 40 x 14 mm
Height 14mm
Length 10.5mm
max. cross section 3.31mm²
No. of Inputs 1
No. of outputs 1
Width 40mm

Reviews

Be the first to submit a review

Trustpilot