TRU COMPONENTS TC-10091124 Blade-type fuse adapter 15A 2 pins automotive

MPN
TC-10091124
EAN-13
4064161206615
Order Code
18-2058
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9,403 in stock

TRU COMPONENTS TC-10091124 is an automotive fuse holder specifically designed for blade-type mini fuses. This component is constructed with two pins and accommodates a current rating of 15 amperes, handling a wire cross-section of 1.5 mm². Its robust build ensures reliability in securing and connecting fuses within automotive electrical systems, providing a secure interface for maintaining circuit integrity under standard automotive conditions. Typically, it is employed in automotive applications for circuit protection, where maintaining the continuous flow of power and the prevention of circuit overload are crucial. The standard compliance and durability of the TC-10091124 make it an ideal choice for engineers seeking reliable fuse integration in automotive designs.
Type Blade-type fuse adapter
Mounting Type Adapter
Fuse Type Blade-type fuse (mini)
Current Rating 15A
Voltage 36V
Connection via Mini blade-type fuse
Dimensions (L x W x H) 10.5 x 14 x 25 mm
Height 25mm
Length 10.5mm
max. cross section 1.5mm²
No. of Inputs 1
No. of outputs 1
Pins 2
Width 14mm

Reviews

Be the first to submit a review

Trustpilot