TRU COMPONENTS TC-10091228 Blade-type fuse adapter 15A 1.5 mm² 2 Pins

MPN
TC-10091228
EAN-13
4064161205656
Order Code
18-2059
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,440 in stock

TRU COMPONENTS TC-10091228 is an automotive fuse holder, specifically a blade-type fuse adapter designed to accommodate standard blade-type fuses. Its design includes 2 pins and supports a current rating of 15 A, making it suitable for a wide range of automotive and electrical applications where circuit protection is critical. The adapter is crafted to handle wiring with a cross-sectional area of 1.5 mm², ensuring robust connectivity and electrical safety. This product is commonly utilised in vehicles and electrical equipment to enable quick and reliable installation of fuses, providing essential overcurrent protection to circuits and enhancing the safety and longevity of the electrical systems in which it is used.
Type Blade-type fuse adapter
Mounting Type Adapter
Fuse Type Blade-type fuse (standard)
Current Rating 15A
Voltage 36V
Connection via Blade-type fuse
Dimensions (L x W x H) 10.5 x 19 x 29 mm
Height 29mm
Length 10.5mm
max. cross section 1.5mm²
No. of Inputs 1
No. of outputs 1
Pins 2
Width 19mm

Reviews

Be the first to submit a review

Trustpilot