TRU COMPONENTS TC-12835468 Car blade fuse holder 30A 3.31mm² Automotive

MPN
TC-12835468
EAN-13
4064161328997
Order Code
18-2466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,483 in stock

TRU COMPONENTS TC-12835468 is an automotive blade fuse holder designed to accommodate standard blade-type fuses up to a current rating of 30 A. This component supports wiring with a cross-sectional area of 3.31 mm², facilitating robust installation in automotive electrical systems. The fuse holder is vital for protecting vehicle electrical circuits from overcurrent conditions, and its design ensures reliable performance in demanding automotive environments. Typically employed in passenger vehicles, trucks, and other mobile equipment, this component provides an essential safety mechanism by interrupting electrical flow in case of a fault, thereby preventing potential damage to circuit components.
Type Car blade-type fuse holder
Mounting Type In-line
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 32V DC
Dimensions (L x W x H) 40 x 20 x 11 mm
Height 11mm
Length 40mm
max. cross section 3.31mm²
No. of Inputs 1
No. of outputs 1
Width 20mm

Reviews

Be the first to submit a review

Trustpilot