TRU COMPONENTS TC-13545904 Blade-type fuse adapter mini 15A low profile

MPN
TC-13545904
EAN-13
4064161473918
Order Code
18-2949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,828 in stock

TRU COMPONENTS TC-13545904 is an automotive fuse holder specifically designed to accommodate mini blade-type fuses with a low profile configuration. This component is engineered for a current rating of 15 amperes, providing a compact and reliable solution for circuit protection in vehicles. Typically used in automobiles, this fuse adapter is suited for applications where space constraints are a concern, allowing for efficient installation in tight or confined areas. The product's design facilitates easy integration into vehicle electrical systems, ensuring dependable performance in protecting circuits against overcurrent situations.
Type Blade-type fuse adapter
Mounting Type Adapter
Fuse Type Blade-type fuse (mini)
Current Rating 15A
Voltage 36V
No. of Inputs 2
No. of outputs 1
Pins Low Profile

Reviews

Be the first to submit a review

Trustpilot