TRU COMPONENTS TC-12835476 Car fuse holder 30A blade-type standard 3.31mm²

MPN
TC-12835476
EAN-13
4064161334011
Order Code
18-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,213 in stock

TRU COMPONENTS TC-12835476 is an automotive fuse holder designed to accommodate blade-type fuses, providing a robust and reliable solution for electrical circuit protection in vehicles. This fuse holder supports a maximum current rating of 30 amperes and is compatible with standard blade-type fuses, ensuring versatility and ease of replacement. With a wire gauge capacity of 3.31 mm², it is suitable for medium-duty electrical systems typically found in automotive applications. This component is often utilised in automotive manufacturing and maintenance, where it serves to securely house fuses in various electrical sub-systems, safeguarding against overcurrent and potential circuit damage. Its design affords straightforward integration into vehicle wiring layouts, which is essential for maintaining system integrity and safety.
Type Car fuse holder
Mounting Type In-line
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 32V DC
Dimensions (L x W x H) 40.5 x 20 x 12.4 mm
Height 12.4mm
Length 40.5mm
max. cross section 3.31mm²
No. of Inputs 1
No. of outputs 1
Width 20mm

Reviews

Be the first to submit a review

Trustpilot