TRU COMPONENTS TC-10171132 Car Fuse Holder Blade-type Mini 30A Pins 1 3.3mm²

MPN
TC-10171132
EAN-13
4064161214009
Order Code
18-2090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 941 in stock

TRU COMPONENTS TC-10171132 is an automotive fuse holder specifically designed for blade-type mini fuses, with a capacity of up to 30 amperes. It features a single pin that accommodates a 3.3 mm² conductor, ensuring secure and reliable electrical connections in vehicular environments. This fuse holder is ideally suited for integration in car electrical systems, where it facilitates effective circuit protection by housing and supporting the necessary mini fuses. Its robust construction and compatibility with standard automotive blade-type mini fuses make it a suitable choice for engineers designing or maintaining the electrical frameworks of vehicles.
Type Car blade-type fuse holder
Mounting Type Suspended
Fuse Type Blade-type fuse (mini)
Current Rating 30A
Voltage 36V
Connection via Cable
max. cross section 3.3mm²
No. of Inputs 1
No. of outputs 1
Pins 1

Reviews

Be the first to submit a review

Trustpilot