TRU COMPONENTS TC-10171140 Car blade-type fuse holder 30A 3.3 mm²

MPN
TC-10171140
EAN-13
4064161214023
Order Code
18-2092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,086 in stock

TRU COMPONENTS TC-10171140 is an automotive fuse holder designed for use with standard car blade-type fuses. This component is rated for a current capacity of 30 A and accommodates wire sizes up to 3.3 mm², making it suitable for various automotive electrical applications where reliable circuit protection is essential. The robust design with a single pin ensures secure integration into electrical systems, facilitating straightforward maintenance and replacement of fuses. Typical applications include use in vehicle electrical systems, aftermarket automotive installations, and custom wiring projects, where it provides dependable protection against overcurrent conditions.
Type Car blade-type fuse holder
Mounting Type Suspended
Fuse Type Blade-type fuse (standard)
Current Rating 30A
Voltage 36V
Connection via Cable
max. cross section 3.3mm²
No. of Inputs 1
No. of outputs 1
Pins 1

Reviews

Be the first to submit a review

Trustpilot