TRU COMPONENTS 1577358 LED wired Yellow Bell-shaped 5 mm 1500 mcd 100° 20 mA |
17-8603
|
|
|
50+ £0.159
Price per unit Ex VAT
|
Yellow |
588nm |
1500mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577359 LED wired Blue Bell-shaped 5mm 500mcd 100° 20mA |
17-8604
|
|
|
100+ £0.067
Price per unit Ex VAT
|
Blue |
465nm |
500mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577394 LED wired Bell-shaped White 5mm 1900mcd 100° 20mA |
17-8633
|
|
Despatched within 4 working days - 92 in stock
|
50+ £0.109
Price per unit Ex VAT
|
White |
|
1900mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577476 LED wired Bell-shaped 5 mm Red 300 mcd 100° 20 mA |
17-8703
|
|
|
150+ £0.035
Price per unit Ex VAT
|
Red |
628nm |
300mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577477 LED wired Red Bell-shaped 5mm 625mcd 100° 20mA |
17-8704
|
|
|
50+ £0.089
Price per unit Ex VAT
|
Red |
628nm |
625mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577478 LED wired Red Bell-shaped 5 mm 1500 mcd 100° 20 mA |
17-8705
|
|
Despatched within 4 working days - 673 in stock
|
25+ £0.161
Price per unit Ex VAT
|
Red |
628nm |
1500mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577479 LED Yellow Bell-shaped 5 mm 625 mcd 100° 20 mA 78 char |
17-8706
|
|
Despatched within 4 working days - 540 in stock
|
50+ £0.082
Price per unit Ex VAT
|
Yellow |
588nm |
625mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577480 LED wired Green Bell-shaped 5 mm 1500 mcd 100° 20 mA |
17-8707
|
|
Despatched within 4 working days - 375 in stock
|
50+ £0.109
Price per unit Ex VAT
|
Green |
528nm |
1500mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577481 LED wired Bell-shaped Green 5mm 1750mcd 100° 20mA |
17-8708
|
|
|
50+ £0.133
Price per unit Ex VAT
|
Green |
528nm |
1750mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577482 LED wired 5mm Blue Bell-shaped 1500mcd 100° 20mA |
17-8709
|
|
Despatched within 4 working days - 556 in stock
|
50+ £0.101
Price per unit Ex VAT
|
Blue |
465nm |
1500mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577483 LED White Bell-shaped 5mm 500mcd 100° 20mA |
17-8710
|
|
Despatched within 4 working days - 589 in stock
|
100+ £0.079
Price per unit Ex VAT
|
White |
|
500mcd |
3.3V |
InGaN |
20mA |
Radial lead |
100° |
5mm |
1 |
LED 5mm |
LED wired |