TRU COMPONENTS 1577478 LED wired Red Bell-shaped 5 mm 1500 mcd 100° 20 mA

MPN
1577478
EAN-13
2050004902310
Order Code
17-8705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

TruComponents 1577478 refers to a wired LED strip light characterised by its red, bell-shaped 5 mm design. This component delivers a luminous intensity of 1500 millicandela (mcd) with a wide viewing angle of 100 degrees, suitable for applications requiring uniform light distribution. Operating at a forward current of 20 milliamperes (mA), it efficiently serves a variety of engineering applications such as status indication, decorative lighting, and signal display systems, where reliability and visibility are paramount. Its compact form factor and energy efficiency make it ideal for installations in electronic devices, control panels, and lighting systems within industrial and commercial environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot