TRU COMPONENTS 1577480 LED wired Green Bell-shaped 5 mm 1500 mcd 100° 20 mA

MPN
1577480
EAN-13
2050004902334
Order Code
17-8707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

TruComponents 1577480 is engineered as a LED strip light featuring a green, bell-shaped bulb that measures 5 mm in diameter. This LED offers a luminous intensity of 1500 millicandela and a wide viewing angle of 100 degrees, optimised for uniform light distribution. Designed to operate efficiently at a forward current of 20 milliamperes, this component is suitable for various applications, including indicator lighting, architectural lighting, and display illumination. Its robust construction and reliable performance make it ideal for integration into electronic projects where visual signals are required. These attributes highlight its efficacy in both prototype development and mass production environments.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot