TRU COMPONENTS 1577477 LED wired Red Bell-shaped 5mm 625mcd 100° 20mA

MPN
1577477
EAN-13
2050004902303
Order Code
17-8704
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
598 in stock, despatched in 4 working days

TruComponents 1577477 is an LED wired, bell-shaped component with a diameter of 5 mm. Delivering a luminous intensity of 625 millicandela, this red LED boasts a viewing angle of 100 degrees and operates at a forward current of 20 milliamperes. Designed for versatility in various engineering applications, it is suitable for use in indicator and lighting systems where precise visibility and reliability are essential. The product's configuration makes it ideal for circuit board integration, providing efficient optical performance in both hobbyist and professional lighting projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot