TRU COMPONENTS 1577394 LED wired Bell-shaped White 5mm 1900mcd 100° 20mA

MPN
1577394
EAN-13
2050004902860
Order Code
17-8633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TruComponents 1577394, the manufacturer's part number for this component, is a robust LED strip light featuring a wired white, bell-shaped configuration with a 5 mm diameter. This LED emits a luminous intensity of 1900 millicandela with a beam angle of 100 degrees and operates efficiently at a forward current of 20 milliamperes. Its design is well-suited for applications requiring precise light direction and intensity, such as in indicator lighting, decorative lighting installations, and electronic device displays. The component's reliable construction makes it particularly useful in a variety of engineering contexts where consistent performance and durability are essential.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1900mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Reviews

Be the first to submit a review

Trustpilot