TRU COMPONENTS 1577483 LED White Bell-shaped 5mm 500mcd 100° 20mA

MPN
1577483
EAN-13
2050004902365
Order Code
17-8710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 619 in stock

TruComponents 1577483 is a high-quality LED component designed for diverse lighting applications. This wired LED features a bell-shaped design with a 5 mm diameter and emits a white light with a luminous intensity of 500 millicandela. Engineered for a wide viewing angle of 100 degrees, it operates efficiently at a forward current of 20 milliamperes. The component's robust design makes it suitable for use in electronic devices, signal lighting, and indicator systems where precise light distribution and reliability are critical. Its compact size and efficient power consumption ensure it is ideal for integration into both new and existing electronic assemblies.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot