TRU COMPONENTS 1577359 LED wired Blue Bell-shaped 5mm 500mcd 100° 20mA

MPN
1577359
EAN-13
2050004902525
Order Code
17-8604
Country of Origin
China

Discontinued


TruComponents 1577359 is a precision-engineered LED light featuring a blue, bell-shaped architecture with a 5 mm diameter, offering an impressive luminous intensity of 500 millicandela and a wide viewing angle of 100 degrees. Designed for reliability, it operates efficiently with a forward current of 20 mA. This LED is particularly suited for integration into LED strip lighting systems, providing both aesthetic and functional illumination in a variety of technical applications such as signal displays, architectural lighting, and electronic indicators. Its compact size and versatile design make it an ideal component for engineers looking to implement high-quality lighting solutions in both industrial and consumer electronics.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Trustpilot