TRU COMPONENTS 1577476 LED wired Bell-shaped 5 mm Red 300 mcd 100° 20 mA

MPN
1577476
EAN-13
2050004902297
Order Code
17-8703
Country of Origin
China

Discontinued


TruComponents 1577476 is a wired red LED specifically designed for efficient illumination in a wide range of applications. With a bell-shaped design, this LED features a 5 mm diameter and provides exceptional brightness at 300 millicandelas (mcd). Its wide beam angle of 100 degrees ensures a broad distribution of light, making it ideal for tasks requiring uniform lighting coverage. Operating at a standard current of 20 milliamperes (mA), this component is well-suited for use in electronic displays, signage, and indicator systems where precise and reliable performance is paramount. The combination of its compact size and robust light output makes the TruComponents 1577476 a versatile choice for engineers seeking dependable LED solutions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 300mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Trustpilot